Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2287-0000-00PP0U0A27G | |
|---|---|
DigiKey Part Number | 90-CMU2287-0000-00PP0U0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2287-0000-00PP0U0A27G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Tray | Current - Max 4.32A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 12843lm (Typ) | Lens Type Flat |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2287-0000-00PP0U0A27H | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A27H-ND | 518,31460 Kč | Parametric Equivalent |
| CMU2287-0000-00PP0U0A30G | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A30G-ND | 431,57190 Kč | Parametric Equivalent |
| CMU2287-0000-00PP0U0A30H | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A30H-ND | 518,31460 Kč | Parametric Equivalent |
| CMU2287-0000-00PP0U0A30Q | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A30Q-ND | 518,31460 Kč | Parametric Equivalent |
| CMU2287-0000-00PP0U0A30U | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A30U-ND | 518,31460 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 431,57190 Kč | 43 157,19 Kč |
| Unit Price without VAT: | 431,57190 Kč |
|---|---|
| Unit Price with VAT: | 522,20200 Kč |



