
CMU2287-0000-000P0H0A30H | |
|---|---|
DigiKey Part Number | 90-CMU2287-0000-000P0H0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2287-0000-000P0H0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 12625lm (Typ) | |
Current - Test | 1.62A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.5V | |
Lumens/Watt @ Current - Test | 154 lm/W | |
Current - Max | 4.32A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,79000 Kč | 483,79 Kč |
| 10 | 459,60400 Kč | 4 596,04 Kč |
| 50 | 446,54340 Kč | 22 327,17 Kč |
| 100 | 411,22480 Kč | 41 122,48 Kč |
| 200 | 373,97230 Kč | 74 794,46 Kč |
| 500 | 350,26680 Kč | 175 133,40 Kč |
| Unit Price without VAT: | 483,79000 Kč |
|---|---|
| Unit Price with VAT: | 585,38590 Kč |

