
CLX6F-FKC-CK1N1D1BB7D3D3 | |
---|---|
DigiKey Part Number | 90-CLX6F-FKC-CK1N1D1BB7D3D3TR-ND - Tape & Reel (TR) 90-CLX6F-FKC-CK1N1D1BB7D3D3CT-ND - Cut Tape (CT) 90-CLX6F-FKC-CK1N1D1BB7D3D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLX6F-FKC-CK1N1D1BB7D3D3 |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.7V Green, 3V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | IPX8 | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 7,20700 Kč | 72,07 Kč |
100 | 6,66350 Kč | 666,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 800 | 7,74876 Kč | 21 696,53 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |