Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLX6F-FKC-CNP1ST1E1BB7D3D3

DigiKey Part Number
CLX6F-FKC-CNP1ST1E1BB7D3D3TR-ND - Tape & Reel (TR)
CLX6F-FKC-CNP1ST1E1BB7D3D3CT-ND - Cut Tape (CT)
CLX6F-FKC-CNP1ST1E1BB7D3D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLX6F-FKC-CNP1ST1E1BB7D3D3
Description
LED RGB 6PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLX6F-FKC-CNP1ST1E1BB7D3D3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.7V Green, 3V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
IPX8
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.40mm L x 3.40mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,46200 Kč84,62 Kč
1007,29260 Kč729,26 Kč
5006,56818 Kč3 284,09 Kč
1 0006,27693 Kč6 276,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8006,20911 Kč17 385,51 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč