
CLA1B-MKW-XD0F0F53 | |
|---|---|
DigiKey Part Number | 90-CLA1B-MKW-XD0F0F53TR-ND - Tape & Reel (TR) 90-CLA1B-MKW-XD0F0F53CT-ND - Cut Tape (CT) 90-CLA1B-MKW-XD0F0F53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA1B-MKW-XD0F0F53 |
Description | LED CLA1B-WKW/MKW WARM WHT 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting CLA1B-WKW/MKW White, Warm 3.2V 30mA 120° 4-PLCC |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 80mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
Flux @ 25°C, Current - Test 10lm (6lm ~ 14lm) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 30mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 120°C/W |
Lumens/Watt @ Current - Test 39 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA1B-MKW-XD0F0E53 | Cree LED | 1 257 | CLA1B-MKW-XD0F0E53CT-ND | 5,88000 Kč | Parametric Equivalent |
| CLA1B-MKW-XD0F0E63 | Cree LED | 2 130 | CLA1B-MKW-XD0F0E63CT-ND | 6,93000 Kč | Parametric Equivalent |
| CLA1B-MKW-XD0F0E73 | Cree LED | 1 330 | 90-CLA1B-MKW-XD0F0E73CT-ND | 5,88000 Kč | Parametric Equivalent |
| CLA1B-MKW-XD0F0E83 | Cree LED | 4 148 | CLA1B-MKW-XD0F0E83CT-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 100 | 5,29570 Kč | 529,57 Kč |
| 500 | 4,77032 Kč | 2 385,16 Kč |
| 1 000 | 4,55909 Kč | 4 559,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,46208 Kč | 8 924,16 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

