LED Lighting CLA1B-WKW/MKW White, Warm 3.2V 30mA 120° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1B-MKW-XD0F0E73

DigiKey Part Number
90-CLA1B-MKW-XD0F0E73TR-ND - Tape & Reel (TR)
90-CLA1B-MKW-XD0F0E73CT-ND - Cut Tape (CT)
90-CLA1B-MKW-XD0F0E73DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA1B-MKW-XD0F0E73
Description
LED CLA1B-WKW/MKW WARM WHT 4PLCC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Lighting CLA1B-WKW/MKW White, Warm 3.2V 30mA 120° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLA1B-MKW-XD0F0E73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
80mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-PLCC
Color
Supplier Device Package
4-PLCC
Flux @ 25°C, Current - Test
10lm (6lm ~ 14lm)
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Current - Test
30mA
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Forward (Vf) (Typ)
3.2V
Thermal Resistance of Package
120°C/W
Lumens/Watt @ Current - Test
39 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA1B-MKW-XD0F0E53Cree LED1 257CLA1B-MKW-XD0F0E53CT-ND5,88000 KčParametric Equivalent
CLA1B-MKW-XD0F0E63Cree LED2 130CLA1B-MKW-XD0F0E63CT-ND6,93000 KčParametric Equivalent
CLA1B-MKW-XD0F0E83Cree LED4 148CLA1B-MKW-XD0F0E83CT-ND7,14000 KčParametric Equivalent
CLA1B-MKW-XD0F0F53Cree LED1 19090-CLA1B-MKW-XD0F0F53CT-ND7,14000 KčParametric Equivalent
In-Stock: 1 330
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,46250 Kč8 925,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,13100 Kč61,31 Kč
1005,29570 Kč529,57 Kč
5004,77032 Kč2 385,16 Kč
1 0004,55909 Kč4 559,09 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,39600 Kč53,96 Kč
1004,98490 Kč498,49 Kč
1 0004,45158 Kč4 451,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč