
CLA1B-MKW-XD0F0E63 | |
|---|---|
DigiKey Part Number | CLA1B-MKW-XD0F0E63TR-ND - Tape & Reel (TR) CLA1B-MKW-XD0F0E63CT-ND - Cut Tape (CT) CLA1B-MKW-XD0F0E63DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA1B-MKW-XD0F0E63 |
Description | LED CLA1B-WKW/MKW WARM WHT 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting CLA1B-WKW/MKW White, Warm 3.2V 30mA 120° 4-PLCC |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 80mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
Flux @ 25°C, Current - Test 10lm (6lm ~ 14lm) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 30mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 120°C/W |
Lumens/Watt @ Current - Test 39 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 5,16970 Kč | 516,97 Kč |
| 500 | 4,65652 Kč | 2 328,26 Kč |
| 1 000 | 4,45032 Kč | 4 450,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,46208 Kč | 8 924,16 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

