LED Lighting CLA1B-WKW/MKW White, Warm 3.2V 30mA 120° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1B-MKW-XD0F0E53

DigiKey Part Number
CLA1B-MKW-XD0F0E53TR-ND - Tape & Reel (TR)
CLA1B-MKW-XD0F0E53CT-ND - Cut Tape (CT)
CLA1B-MKW-XD0F0E53DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA1B-MKW-XD0F0E53
Description
LED CLA1B-WKW/MKW WARM WHT 4PLCC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Lighting CLA1B-WKW/MKW White, Warm 3.2V 30mA 120° 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
80mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-PLCC
Color
Supplier Device Package
4-PLCC
Flux @ 25°C, Current - Test
10lm (6lm ~ 14lm)
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Current - Test
30mA
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Forward (Vf) (Typ)
3.2V
Thermal Resistance of Package
120°C/W
Lumens/Watt @ Current - Test
39 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA1B-MKW-XD0F0E63Cree LED2 130CLA1B-MKW-XD0F0E63CT-ND6,93000 KčParametric Equivalent
CLA1B-MKW-XD0F0E73Cree LED1 33090-CLA1B-MKW-XD0F0E73CT-ND5,88000 KčParametric Equivalent
CLA1B-MKW-XD0F0E83Cree LED4 148CLA1B-MKW-XD0F0E83CT-ND7,14000 KčParametric Equivalent
CLA1B-MKW-XD0F0F53Cree LED1 19090-CLA1B-MKW-XD0F0F53CT-ND7,14000 KčParametric Equivalent
In-Stock: 1 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,14500 Kč51,45 Kč
1004,43900 Kč443,90 Kč
5003,99802 Kč1 999,01 Kč
1 0003,82122 Kč3 821,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,46208 Kč8 924,16 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč