
CXA1512-0000-000F0YJ430H | |
|---|---|
DigiKey Part Number | CXA1512-0000-000F0YJ430H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000F0YJ430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 92 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1160lm (1120lm ~ 1200lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 130,86000 Kč | 1 308,60 Kč |
| 50 | 127,13860 Kč | 6 356,93 Kč |
| 100 | 117,08480 Kč | 11 708,48 Kč |
| 200 | 106,47875 Kč | 21 295,75 Kč |
| 500 | 99,72874 Kč | 49 864,37 Kč |
| 1 000 | 91,76147 Kč | 91 761,47 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |
















