



K2 PRO MULTI-COLOR 3D PRINTER | |
|---|---|
DigiKey Part Number | 4095-K2PROMULTI-COLOR3DPRINTER-ND |
Manufacturer | |
Manufacturer Product Number | K2 PRO MULTI-COLOR 3D PRINTER |
Description | HEATED CHAMBER 3D PRINTER WITH A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3D Printer 11.811" x 11.811" x 11.811" (300.00mm x 300.00mm x 300.00mm) 100 ~ 240V Ethernet, USB, WiFi |
Datasheet | Datasheet |
Category | Working Dimensions 11.811" x 11.811" x 11.811" (300.00mm x 300.00mm x 300.00mm) |
Manufacturer Creality 3D | Interface Ethernet, USB, WiFi |
Packaging Box | Voltage - Supply 100 ~ 240V |
Part Status Active | Contents 3D Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 753,12000 Kč | 15 753,12 Kč |
| 10 | 15 722,25300 Kč | 157 222,53 Kč |
| Unit Price without VAT: | 15 753,12000 Kč |
|---|---|
| Unit Price with VAT: | 19 061,27520 Kč |









