
K1 MAX FDM PRINTER | |
|---|---|
DigiKey Part Number | 4095-K1MAXFDMPRINTER-ND |
Manufacturer | |
Manufacturer Product Number | K1 MAX FDM PRINTER |
Description | K1 MAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3D Printer, Accessories, PLA Filament, Power Supply, SD Card, USB Drive, User Manual 11.811" x 11.811" x 11.811" (300.00mm x 300.00mm x 300.00mm) 100 ~ 240VAC, 24VDC Ethernet, USB, WiFi |
Datasheet | Datasheet |
Category | Working Dimensions 11.811" x 11.811" x 11.811" (300.00mm x 300.00mm x 300.00mm) |
Manufacturer Creality 3D | Interface Ethernet, USB, WiFi |
Packaging Box | Voltage - Supply 100 ~ 240VAC, 24VDC |
Part Status Active | Contents 3D Printer, Accessories, PLA Filament, Power Supply, SD Card, USB Drive, User Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 872,12000 Kč | 13 872,12 Kč |
| 10 | 12 307,30600 Kč | 123 073,06 Kč |
| Unit Price without VAT: | 13 872,12000 Kč |
|---|---|
| Unit Price with VAT: | 16 785,26520 Kč |











