
CT05-3050-G1 | |
|---|---|
DigiKey Part Number | 306-1148-2-ND - Tape & Reel (TR) 306-1148-1-ND - Cut Tape (CT) 306-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT05-3050-G1 |
Description | SWITCH REED SPST-NO 250MA 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 30 ~ 50AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT05-3050-G1 Models |
Category | Voltage - Switching DC 140 V |
Manufacturer Coto Technology | Power - Rated 5W |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Length - Overall 0.376" (9.55mm) |
Type Molded Body Reed | Size - Body 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) |
Circuit SPST-NO | Height Above Board 0.094" (2.40mm) |
Operate Range 30 ~ 50AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 250mA (AC), 350mA (DC) | Current - Carry 500mA (DC) |
Voltage - Switching AC 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 10 | 104,48600 Kč | 1 044,86 Kč |
| 25 | 96,78640 Kč | 2 419,66 Kč |
| 100 | 86,34590 Kč | 8 634,59 Kč |
| 250 | 80,37460 Kč | 20 093,65 Kč |
| 500 | 76,36908 Kč | 38 184,54 Kč |
| 1 000 | 75,94322 Kč | 75 943,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 71,97233 Kč | 143 944,66 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |











