


9091-05-00 | |
|---|---|
DigiKey Part Number | 306-1065-ND |
Manufacturer | |
Manufacturer Product Number | 9091-05-00 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9091-05-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 97,80900 Kč | 978,09 Kč |
| 30 | 92,55933 Kč | 2 776,78 Kč |
| 60 | 89,38850 Kč | 5 363,31 Kč |
| 120 | 86,32275 Kč | 10 358,73 Kč |
| 270 | 82,86744 Kč | 22 374,21 Kč |
| 510 | 80,25147 Kč | 40 928,25 Kč |
| 1 020 | 77,49332 Kč | 79 043,19 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |










