


JWS-117-1 | |
|---|---|
DigiKey Part Number | PB2214-ND |
Manufacturer | |
Manufacturer Product Number | JWS-117-1 |
Description | RELAY REED SPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 3.8 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Not For New Designs | Operate Time 1.5 ms |
Mounting Type Through Hole | Release Time 0.5 ms |
Coil Voltage 5VDC | Operating Temperature -35°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 100VDC - Max | Base Product Number |
Coil Current 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9007-05-00 | Coto Technology | 0 | 306-1062-ND | 52,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,50000 Kč | 309,50 Kč |
| 10 | 275,66800 Kč | 2 756,68 Kč |
| 25 | 263,23800 Kč | 6 580,95 Kč |
| 50 | 254,20360 Kč | 12 710,18 Kč |
| 100 | 245,47550 Kč | 24 547,55 Kč |
| 250 | 234,38580 Kč | 58 596,45 Kč |
| 500 | 226,32514 Kč | 113 162,57 Kč |
| Unit Price without VAT: | 309,50000 Kč |
|---|---|
| Unit Price with VAT: | 374,49500 Kč |




