
LGA100A-24-Y | |
|---|---|
DigiKey Part Number | 1776-3211-ND |
Manufacturer | |
Manufacturer Product Number | LGA100A-24-Y |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 85.5% | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.40" H (154.9mm x 62.0mm x 35.6mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,67000 Kč | 1 280,67 Kč |
| 5 | 1 219,81600 Kč | 6 099,08 Kč |
| 10 | 1 194,47100 Kč | 11 944,71 Kč |
| 25 | 1 161,76880 Kč | 29 044,22 Kč |
| 50 | 1 137,62960 Kč | 56 881,48 Kč |
| 100 | 1 113,99430 Kč | 111 399,43 Kč |
| Unit Price without VAT: | 1 280,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,61070 Kč |




