
LFP240F-30-SNY | |
|---|---|
DigiKey Part Number | 1776-2452-ND |
Manufacturer | |
Manufacturer Product Number | LFP240F-30-SNY |
Description | AC/DC CONVERTER 30V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88.5% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 3.31" W x 1.81" H (180.1mm x 84.1mm x 46.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 319,57000 Kč | 3 319,57 Kč |
| 5 | 3 161,54200 Kč | 15 807,71 Kč |
| 10 | 3 095,84000 Kč | 30 958,40 Kč |
| 25 | 3 011,10480 Kč | 75 277,62 Kč |
| 50 | 2 948,56440 Kč | 147 428,22 Kč |
| Unit Price without VAT: | 3 319,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 016,67970 Kč |







