
EAC-10-472 | |
|---|---|
DigiKey Part Number | 1776-1216-ND |
Manufacturer | |
Manufacturer Product Number | EAC-10-472 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | EAC-10-472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,47000 Kč | 670,47 Kč |
| 10 | 547,14500 Kč | 5 471,45 Kč |
| 25 | 504,63240 Kč | 12 615,81 Kč |
| 50 | 474,67240 Kč | 23 733,62 Kč |
| 100 | 446,46370 Kč | 44 646,37 Kč |
| 250 | 411,68344 Kč | 102 920,86 Kč |
| 500 | 409,72348 Kč | 204 861,74 Kč |
| Unit Price without VAT: | 670,47000 Kč |
|---|---|
| Unit Price with VAT: | 811,26870 Kč |





