
GHA300F-24 | |
|---|---|
DigiKey Part Number | 1776-1228-ND |
Manufacturer | |
Manufacturer Product Number | GHA300F-24 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GHA300F-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 771,03000 Kč | 3 771,03 Kč |
| 5 | 3 591,58200 Kč | 17 957,91 Kč |
| 10 | 3 516,97600 Kč | 35 169,76 Kč |
| 25 | 3 420,70000 Kč | 85 517,50 Kč |
| 50 | 3 349,64300 Kč | 167 482,15 Kč |
| Unit Price without VAT: | 3 771,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 562,94630 Kč |






