
GHA500F-48-SNF | |
|---|---|
DigiKey Part Number | 1776-1240-ND |
Manufacturer | |
Manufacturer Product Number | GHA500F-48-SNF |
Description | AC/DC CONVERTER 48V 504W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GHA500F-48-SNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 731,88000 Kč | 7 731,88 Kč |
| 5 | 7 364,04000 Kč | 36 820,20 Kč |
| 10 | 7 211,00700 Kč | 72 110,07 Kč |
| 25 | 7 013,65120 Kč | 175 341,28 Kč |
| Unit Price without VAT: | 7 731,88000 Kč |
|---|---|
| Unit Price with VAT: | 9 355,57480 Kč |


