
GHA500F-12-R3 | |
|---|---|
DigiKey Part Number | 1776-1231-ND |
Manufacturer | |
Manufacturer Product Number | GHA500F-12-R3 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 236,62000 Kč | 6 236,62 Kč |
| 5 | 5 939,83000 Kč | 29 699,15 Kč |
| 10 | 5 816,44600 Kč | 58 164,46 Kč |
| 25 | 5 657,22240 Kč | 141 430,56 Kč |
| Unit Price without VAT: | 6 236,62000 Kč |
|---|---|
| Unit Price with VAT: | 7 546,31020 Kč |






