Similar
Similar
Similar
Similar
Similar
Similar
Similar

SLPX562M050E3P3 | |
|---|---|
DigiKey Part Number  | SLPX562M050E3P3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SLPX562M050E3P3  | 
Description  | CAP ALUM 5600UF 20% 50V SNAP TH  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 83mOhm @ 120Hz 3000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | 83mOhm @ 120Hz  | |
Lifetime @ Temp.  | 3000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 3.43 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 4.29 A @ 20 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.181" Dia (30.00mm)  | |
Height - Seated (Max)  | 1.181" (30.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 32,19368 Kč | 96 581,04 Kč | 
| Unit Price without VAT: | 32,19368 Kč | 
|---|---|
| Unit Price with VAT: | 38,95435 Kč | 







