
380LX562M050K022 | |
|---|---|
DigiKey Part Number | 338-2461-ND |
Manufacturer | |
Manufacturer Product Number | 380LX562M050K022 |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 94,32300 Kč | 943,23 Kč |
| 80 | 73,56913 Kč | 5 885,53 Kč |
| 160 | 68,84456 Kč | 11 015,13 Kč |
| 560 | 62,24107 Kč | 34 855,00 Kč |
| 1 040 | 59,71165 Kč | 62 100,12 Kč |
| 2 560 | 56,70674 Kč | 145 169,25 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |

