
SLPX562M050A7P3 | |
|---|---|
DigiKey Part Number | 338-1637-ND |
Manufacturer | |
Manufacturer Product Number | SLPX562M050A7P3 |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 83mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.26 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.08 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 83mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX562M050K022 | Cornell Dubilier Knowles | 1 133 | 338-2461-ND | 135,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 60,91500 Kč | 609,15 Kč |
| 50 | 49,04300 Kč | 2 452,15 Kč |
| 100 | 45,30320 Kč | 4 530,32 Kč |
| 500 | 38,87654 Kč | 19 438,27 Kč |
| 1 000 | 36,85569 Kč | 36 855,69 Kč |
| 2 500 | 34,70113 Kč | 86 752,82 Kč |
| 5 000 | 33,38959 Kč | 166 947,95 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |

