5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX562M050J032

DigiKey Part Number
338-3721-ND
Manufacturer
Manufacturer Product Number
380LX562M050J032
Description
CAP ALUM 5600UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.4 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.9 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
60mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX562M050K022Cornell Dubilier Knowles1 133338-2461-ND135,44000 KčSimilar
In-Stock: 858
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,64000 Kč118,64 Kč
1081,97600 Kč819,76 Kč
5066,80720 Kč3 340,36 Kč
10062,02810 Kč6 202,81 Kč
50053,82376 Kč26 911,88 Kč
1 00051,24436 Kč51 244,36 Kč
2 50048,49496 Kč121 237,40 Kč
Manufacturers Standard Package
Unit Price without VAT:118,64000 Kč
Unit Price with VAT:143,55440 Kč