Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SLPX333M016C9P3 | |
|---|---|
DigiKey Part Number | SLPX333M016C9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX333M016C9P3 |
Description | CAP ALUM 33000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.49 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.86 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX333M016A022 | Cornell Dubilier Knowles | 994 | 338-2259-ND | 175,96000 Kč | Similar |
| 380LX333M016J052 | Cornell Dubilier Knowles | 2 781 | 338-2446-ND | 149,30000 Kč | Similar |
| 380LX333M016K042 | Cornell Dubilier Knowles | 0 | 380LX333M016K042-ND | 99,53427 Kč | Similar |
| SLPX333M016E7P3 | Cornell Dubilier Knowles | 981 | 338-4411-ND | 114,65000 Kč | Similar |
| SLPX333M016H3P3 | Cornell Dubilier Knowles | 0 | SLPX333M016H3P3-ND | 48,02404 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,02028 Kč | 132 060,84 Kč |
| Unit Price without VAT: | 44,02028 Kč |
|---|---|
| Unit Price with VAT: | 53,26454 Kč |







