
SLPX333M016E7P3 | |
|---|---|
DigiKey Part Number | 338-4411-ND |
Manufacturer | |
Manufacturer Product Number | SLPX333M016E7P3 |
Description | CAP ALUM 33000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX333M016A022 | Cornell Dubilier Knowles | 994 | 338-2259-ND | 175,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 79,14100 Kč | 791,41 Kč |
| 50 | 64,40920 Kč | 3 220,46 Kč |
| 100 | 59,76660 Kč | 5 976,66 Kč |
| 500 | 51,79324 Kč | 25 896,62 Kč |
| 1 000 | 49,28714 Kč | 49 287,14 Kč |
| 2 500 | 46,61522 Kč | 116 538,05 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |


