Similar
Similar
Similar
Similar
Similar
Similar

380LX333M016K042 | |
|---|---|
DigiKey Part Number | 380LX333M016K042-ND |
Manufacturer | |
Manufacturer Product Number | 380LX333M016K042 |
Description | CAP ALUM 33000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.9 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX333M016A022 | Cornell Dubilier Knowles | 994 | 338-2259-ND | 175,96000 Kč | Similar |
| 380LX333M016J052 | Cornell Dubilier Knowles | 2 781 | 338-2446-ND | 149,30000 Kč | Similar |
| 380LX333M025K052 | Cornell Dubilier Knowles | 766 | 338-3738-ND | 186,88000 Kč | Similar |
| SLPX333M016C9P3 | Cornell Dubilier Knowles | 0 | SLPX333M016C9P3-ND | 44,02028 Kč | Similar |
| SLPX333M016E7P3 | Cornell Dubilier Knowles | 981 | 338-4411-ND | 114,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 99,53427 Kč | 111 478,38 Kč |
| Unit Price without VAT: | 99,53427 Kč |
|---|---|
| Unit Price with VAT: | 120,43647 Kč |







