
16USG33000MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-3870-ND |
Manufacturer | |
Manufacturer Product Number | 16USG33000MEFCSN25X45 |
Description | CAP ALUM 33000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16USG33000MEFCSN25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.314 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 93,60595 Kč | 18 721,19 Kč |
| Unit Price without VAT: | 93,60595 Kč |
|---|---|
| Unit Price with VAT: | 113,26320 Kč |

