SLP123M035C9P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 820
Unit Price: 149,09000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 362
Unit Price: 138,17000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 121,28151 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 53,07224 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 55,98452 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 93,60595 Kč
Datasheet
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP123M035C9P3

DigiKey Part Number
SLP123M035C9P3-ND
Manufacturer
Manufacturer Product Number
SLP123M035C9P3
Description
CAP ALUM 12000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.38 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.969" (50.00mm)
ESR (Equivalent Series Resistance)
44mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX123M035A022Cornell Dubilier Knowles820338-2293-ND149,09000 KčSimilar
381LX123M035J052Cornell Dubilier Knowles2 362338-2517-ND138,17000 KčSimilar
LP123M035H7P3Cornell Dubilier Knowles0LP123M035H7P3-ND121,28151 KčSimilar
SLP123M035E7P3Cornell Dubilier Knowles0SLP123M035E7P3-ND53,07224 KčSimilar
SLP123M035H3P3Cornell Dubilier Knowles0SLP123M035H3P3-ND55,98452 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00051,21510 Kč153 645,30 Kč
Unit Price without VAT:51,21510 Kč
Unit Price with VAT:61,97027 Kč