
381LX123M035J052 | |
|---|---|
DigiKey Part Number | 338-2517-ND |
Manufacturer | |
Manufacturer Product Number | 381LX123M035J052 |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 96,29700 Kč | 962,97 Kč |
| 50 | 78,98600 Kč | 3 949,30 Kč |
| 100 | 73,53920 Kč | 7 353,92 Kč |
| 500 | 64,18248 Kč | 32 091,24 Kč |
| 1 000 | 61,24193 Kč | 61 241,93 Kč |
| 2 500 | 58,10684 Kč | 145 267,10 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |

