Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

EKMH350VSN123MQ50T | |
|---|---|
DigiKey Part Number | 565-2876-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN123MQ50T |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.24 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.4992 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 35 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG12000MEFCSN25X45 | Rubycon | 0 | 1189-3905-ND | 93,60595 Kč | Direct |
| 381LQ123M035J042 | Cornell Dubilier Knowles | 0 | 381LQ123M035J042-ND | 53,33751 Kč | Direct |
| SLP123M035C9P3 | Cornell Dubilier Knowles | 0 | SLP123M035C9P3-ND | 51,21510 Kč | Direct |
| 381LX123M035J052 | Cornell Dubilier Knowles | 2 362 | 338-2517-ND | 138,17000 Kč | Upgrade |
| 381LX123M035A022 | Cornell Dubilier Knowles | 820 | 338-2293-ND | 149,09000 Kč | Similar |









