12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX123M035A022

DigiKey Part Number
338-2293-ND
Manufacturer
Manufacturer Product Number
381LX123M035A022
Description
CAP ALUM 12000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.5 A @ 120 Hz
Ripple Current @ High Frequency
4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
10108,68600 Kč1 086,86 Kč
8085,38838 Kč6 831,07 Kč
16080,08506 Kč12 813,61 Kč
56072,67782 Kč40 699,58 Kč
Manufacturers Standard Package
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč