SFD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFD66T30K391B-F

DigiKey Part Number
338-4405-ND
Manufacturer
Manufacturer Product Number
SFD66T30K391B-F
Description
CAP FILM 30UF 10% 660VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
30µF
Tolerance
±10%
Voltage Rating - AC
660V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.810" (20.57mm)
Size / Dimension
3.660" L x 1.970" W (92.96mm x 50.04mm), Lip
Height - Seated (Max)
4.030" (102.36mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 224,60000 Kč1 224,60 Kč
101 033,96000 Kč10 339,60 Kč
50957,62600 Kč47 881,30 Kč
100933,96510 Kč93 396,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 224,60000 Kč
Unit Price with VAT:1 481,76600 Kč