
SFD66T25K391B-F | |
|---|---|
DigiKey Part Number | SFD66T25K391B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFD66T25K391B-F |
Description | CAP FILM 25UF 10% 660VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 660V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip | |
Height - Seated (Max) | 4.030" (102.36mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 654,08000 Kč | 1 654,08 Kč |
| 10 | 1 416,90900 Kč | 14 169,09 Kč |
| 50 | 1 321,96340 Kč | 66 098,17 Kč |
| 100 | 1 292,53320 Kč | 129 253,32 Kč |
| Unit Price without VAT: | 1 654,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 001,43680 Kč |






