
SFC66T10K291B-F | |
|---|---|
DigiKey Part Number | SFC66T10K291B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFC66T10K291B-F |
Description | CAP FILM 10UF 10% 660VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 660V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip | |
Height - Seated (Max) | 3.030" (76.96mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,89000 Kč | 689,89 Kč |
| 10 | 564,99300 Kč | 5 649,93 Kč |
| 64 | 509,15359 Kč | 32 585,83 Kč |
| 128 | 494,70602 Kč | 63 322,37 Kč |
| Unit Price without VAT: | 689,89000 Kč |
|---|---|
| Unit Price with VAT: | 834,76690 Kč |








