Mica Capacitor Kit 10pF ~ 1000pF 500V Surface Mount 50 Pieces (10 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mica Capacitor Kit 10pF ~ 1000pF 500V Surface Mount 50 Pieces (10 Values - 5 Each)
Cornell Dubilier CDE Capacitor Kits | Datasheet Preview

MCM500VKIT2

DigiKey Part Number
338-1358-ND
Manufacturer
Manufacturer Product Number
MCM500VKIT2
Description
CAP KIT MICA 10PF-1000PF 50PCS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mica Capacitor Kit 10pF ~ 1000pF 500V Surface Mount 50 Pieces (10 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Cornell Dubilier Knowles
Voltage - Rated
500V
Series
Tolerance
±5%
Packaging
Case
Applications
RF, Microwave, High Frequency
Part Status
Active
Quantity
50 Pieces (10 Values - 5 Each)
Kit Type
Mica
Packages Included
Non-Standard SMD
Capacitance Range
10pF ~ 1000pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 623,55000 Kč4 623,55 Kč
104 014,06200 Kč40 140,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4 623,55000 Kč
Unit Price with VAT:5 594,49550 Kč
Kit Contents
Part NumberDescriptionQuantity
MCM01-009DD330J-FCAP MICA 33PF 5% 500V SMD5
MCM01-009ED102J-FCAP MICA 1000PF 5% 500V SMD5
MCM01-009CD100J-FCAP MICA 10PF 5% 500V SMD5
MCM01-009DD470J-FCAP MICA 47PF 5% 500V SMD5
MCM01-009ED471J-FCAP MICA 470PF 5% 500V SMD5
Show More