10 pF Mica Capacitor 500 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM01-009CD100J-F

DigiKey Part Number
338-1313-ND
Manufacturer
Manufacturer Product Number
MCM01-009CD100J-F
Description
CAP MICA 10PF 5% 500V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 pF Mica Capacitor 500 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500 V
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
10 pF
Features
RF, High Frequency
Tolerance
±5%
Size / Dimension
0.460" L x 0.400" W (11.68mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,83000 Kč227,83 Kč
10173,50600 Kč1 735,06 Kč
50151,85760 Kč7 592,88 Kč
100145,15500 Kč14 515,50 Kč
500133,80430 Kč66 902,15 Kč
1 000130,28650 Kč130 286,50 Kč
Manufacturers Standard Package
Unit Price without VAT:227,83000 Kč
Unit Price with VAT:275,67430 Kč