
MCM01-009ED471J-F | |
|---|---|
DigiKey Part Number | 338-1321-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009ED471J-F |
Description | CAP MICA 470PF 5% 500V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 500 V Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 500 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 470 pF | Features RF, High Frequency |
Tolerance ±5% | Size / Dimension 0.460" L x 0.400" W (11.68mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 Kč | 237,91 Kč |
| 10 | 181,84300 Kč | 1 818,43 Kč |
| 50 | 159,42940 Kč | 7 971,47 Kč |
| 100 | 152,49170 Kč | 15 249,17 Kč |
| 500 | 140,74204 Kč | 70 371,02 Kč |
| 1 000 | 137,10140 Kč | 137 101,40 Kč |
| Unit Price without VAT: | 237,91000 Kč |
|---|---|
| Unit Price with VAT: | 287,87110 Kč |


