
MCM01-009DD330J-F | |
|---|---|
DigiKey Part Number | 338-1362-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009DD330J-F |
Description | CAP MICA 33PF 5% 500V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 500 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 33 pF | Features RF, High Frequency |
Tolerance ±5% | Size / Dimension 0.460" L x 0.400" W (11.68mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 128,67600 Kč | 1 286,76 Kč |
| 50 | 111,30620 Kč | 5 565,31 Kč |
| 100 | 105,93280 Kč | 10 593,28 Kč |
| 500 | 96,83228 Kč | 48 416,14 Kč |
| 1 000 | 94,01267 Kč | 94 012,67 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |


