



MC22FF152J-TF | |
|---|---|
DigiKey Part Number | 338-4455-2-ND - Tape & Reel (TR) 338-4455-1-ND - Cut Tape (CT) 338-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FF152J-TF |
Description | CAP MICA 1500PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 170,02100 Kč | 1 700,21 Kč |
| 50 | 148,69520 Kč | 7 434,76 Kč |
| 100 | 142,09140 Kč | 14 209,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 130,90952 Kč | 65 454,76 Kč |
| 1 000 | 127,44400 Kč | 127 444,00 Kč |
| 1 500 | 125,70677 Kč | 188 560,15 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |









