HZC107M050G24VT-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 865
Unit Price: 132,71000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 440
Unit Price: 44,73000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5 341
Unit Price: 57,11000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20 000
Unit Price: 93,16393 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 33,18000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 34,02000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 016
Unit Price: 33,18000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 21 332
Unit Price: 29,82000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 199
Unit Price: 29,40000 Kč
Datasheet
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
HZ(A,C)_V Series_Bottom

HZC107M050G24VT-F

DigiKey Part Number
338-4246-2-ND - Tape & Reel (TR)
338-4246-1-ND - Cut Tape (CT)
338-4246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZC107M050G24VT-F
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,29000 Kč153,29 Kč
10107,57300 Kč1 075,73 Kč
5088,64100 Kč4 432,05 Kč
10082,67750 Kč8 267,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50072,44016 Kč36 220,08 Kč
1 00069,22327 Kč69 223,27 Kč
1 50067,60082 Kč101 401,23 Kč
2 50065,79370 Kč164 484,25 Kč
Manufacturers Standard Package
Unit Price without VAT:153,29000 Kč
Unit Price with VAT:185,48090 Kč