
CD5EC330JO3F | |
|---|---|
DigiKey Part Number | 338-3072-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC330JO3F |
Description | CAP MICA 33PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.130" W (6.90mm x 3.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 83,82400 Kč | 838,24 Kč |
| 50 | 71,21680 Kč | 3 560,84 Kč |
| 100 | 67,31750 Kč | 6 731,75 Kč |
| 500 | 60,72034 Kč | 30 360,17 Kč |
| 1 000 | 58,67639 Kč | 58 676,39 Kč |
| 2 500 | 56,51679 Kč | 141 291,98 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |









