
3299P-1-201LF | |
|---|---|
DigiKey Part Number | 3299P-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299P-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299P-1-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 53,75500 Kč | 537,55 Kč |
| 25 | 49,94160 Kč | 1 248,54 Kč |
| 50 | 47,21620 Kč | 2 360,81 Kč |
| 100 | 44,63330 Kč | 4 463,33 Kč |
| 250 | 41,41644 Kč | 10 354,11 Kč |
| 500 | 39,12978 Kč | 19 564,89 Kč |
| 1 000 | 36,96383 Kč | 36 963,83 Kč |
| 5 000 | 32,37241 Kč | 161 862,05 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |






