
BH12-1A85-M | |
|---|---|
DigiKey Part Number | 374-BH12-1A85-M-ND |
Manufacturer | |
Manufacturer Product Number | BH12-1A85-M |
Description | HIGH VOLTAGE AND INSULATION REED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Category | Coil Current 30 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 8.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Through Hole | Operate Time 1.1 ms |
Coil Voltage 12VDC | Release Time 400 µs |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 1 A | Coil Resistance 400 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,89000 Kč | 289,89 Kč |
| 10 | 258,31600 Kč | 2 583,16 Kč |
| 30 | 244,41967 Kč | 7 332,59 Kč |
| 60 | 236,02867 Kč | 14 161,72 Kč |
| 120 | 227,92283 Kč | 27 350,74 Kč |
| 270 | 218,78578 Kč | 59 072,16 Kč |
| 510 | 211,87267 Kč | 108 055,06 Kč |
| Unit Price without VAT: | 289,89000 Kč |
|---|---|
| Unit Price with VAT: | 350,76690 Kč |


