
BH12-2A85-M | |
|---|---|
DigiKey Part Number | 374-BH12-2A85-M-ND |
Manufacturer | |
Manufacturer Product Number | BH12-2A85-M |
Description | HIGH VOLTAGE AND INSULATION REED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Category | Coil Current 30 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 8.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Through Hole | Operate Time 1.1 ms |
Coil Voltage 12VDC | Release Time 400 µs |
Contact Form DPST-NO (2 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 1 A | Coil Resistance 400 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,00000 Kč | 395,00 Kč |
| 10 | 351,79100 Kč | 3 517,91 Kč |
| 30 | 332,86767 Kč | 9 986,03 Kč |
| 60 | 321,43533 Kč | 19 286,12 Kč |
| 120 | 310,39417 Kč | 37 247,30 Kč |
| 270 | 297,94630 Kč | 80 445,50 Kč |
| 510 | 288,52849 Kč | 147 149,53 Kč |
| Unit Price without VAT: | 395,00000 Kč |
|---|---|
| Unit Price with VAT: | 477,95000 Kč |


