
CD19FD102FO3F | |
|---|---|
DigiKey Part Number | 338-2622-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD102FO3F |
Description | CAP MICA 1000PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1000 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.650" L x 0.220" W (16.50mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD102JO3 | Cornell Dubilier Knowles | 180 | 338-1044-ND | 144,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 140,64500 Kč | 1 406,45 Kč |
| 50 | 122,10340 Kč | 6 105,17 Kč |
| 100 | 116,36040 Kč | 11 636,04 Kč |
| 500 | 106,63876 Kč | 53 319,38 Kč |
| 1 000 | 103,62702 Kč | 103 627,02 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |





