
CD19FD501FO3 | |
|---|---|
DigiKey Part Number | 338-2885-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD501FO3 |
Description | CAP MICA 500PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 500 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.642" L x 0.201" W (16.30mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 99,53100 Kč | 995,31 Kč |
| 50 | 85,18880 Kč | 4 259,44 Kč |
| 100 | 80,75200 Kč | 8 075,20 Kč |
| 500 | 73,24228 Kč | 36 621,14 Kč |
| 1 000 | 70,91529 Kč | 70 915,29 Kč |
| 2 500 | 68,45709 Kč | 171 142,72 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |



