Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FD201FO3F | |
|---|---|
DigiKey Part Number | 338-2656-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD201FO3F |
Description | CAP MICA 200PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 200 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD201FO3 | Cornell Dubilier Knowles | 0 | CD15FD201FO3-ND | 80,08850 Kč | Parametric Equivalent |
| CM05FD201FO3 | Cornell Dubilier Knowles | 0 | CM05FD201FO3-ND | 167,50520 Kč | Parametric Equivalent |
| DM15FD201FO3RH | JustRadios - Capacitors and Resistors | 0 | 6520-DM15FD201FO3RH-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 86,82700 Kč | 868,27 Kč |
| 50 | 73,89620 Kč | 3 694,81 Kč |
| 100 | 69,89180 Kč | 6 989,18 Kč |
| 500 | 63,11410 Kč | 31 557,05 Kč |
| 1 000 | 61,01494 Kč | 61 014,94 Kč |
| 2 500 | 58,79692 Kč | 146 992,30 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |





