
CD15FD181FO3F | |
|---|---|
DigiKey Part Number | 338-2980-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD181FO3F |
Description | CAP MICA 180PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD181FO3 | Cornell Dubilier Knowles | 93 | 338-2849-ND | 116,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 99,40500 Kč | 994,05 Kč |
| 50 | 85,08380 Kč | 4 254,19 Kč |
| 100 | 80,65330 Kč | 8 065,33 Kč |
| 500 | 73,14906 Kč | 36 574,53 Kč |
| 1 000 | 70,82457 Kč | 70 824,57 Kč |
| 2 500 | 68,36823 Kč | 170 920,57 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |



