
CD15FD151FO3 | |
|---|---|
DigiKey Part Number | 338-2847-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD151FO3 |
Description | CAP MICA 150PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 91,34100 Kč | 913,41 Kč |
| 50 | 77,89840 Kč | 3 894,92 Kč |
| 100 | 73,73660 Kč | 7 373,66 Kč |
| 500 | 66,69720 Kč | 33 348,60 Kč |
| 1 000 | 64,51615 Kč | 64 516,15 Kč |
| 2 500 | 62,21170 Kč | 155 529,25 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |


